STMicroelectronics EVLVIPGAN100PD 100W USB PD Reference Design
STMicroelectronics EVLVIPGAN100PD 100W USB Power Delivery (PD) Reference Design is based on VIPERGAN100 high voltage converter. This reference design offers >92.6% peak efficiency, 100W maximum output power, and >24 W/in3 power density. The EVLVIPGAN100PD USB Type C™ 3.0 PD adapter reference design features a 90VAC to 264VAC Universal AC input voltage range with a 47Hz to 63Hz frequency range. This reference design implements a robust adapter protected from output overpower, output undervoltage, output overvoltage, and output short-circuit. The EVLVIPGAN100PD reference design helps users to develop adapters with a short bill of materials to obtain a cost-effective and fast design. This reference design is used in AC-DC smart chargers for smartphones, laptops, tablets, and other handheld equipment.Features
- 90VAC to 264VAC universal AC input voltage range with 47Hz to 63Hz frequency range
- 100W maximum output power
- Single Type-C 5VDC÷20VDC output voltage
- 5V@3A, 9V@3A, 12V@3A, 15V@3A, and 20V@5A fixed PDOs
- >92.6% peak efficiency
- >24W/in3 power density (unboxed)
- Support for USB Power Delivery protocol
Applications
- AC-DC smart chargers for smartphones
- Laptops
- Tablets
- Other handheld equipment
Published: 2023-07-14
| Updated: 2023-08-09