STMicroelectronics L99LD21-ADIS Development Board

STMicroelectronics L99LD21-ADIS Development Board evaluates L99LD High-Efficiency Constant Current LED Drivers. This development board drives four independent high brightness LED strings for automotive front lighting applications. The L99LD21-ADIS development board comes in a 100mm x 55mm size and features two soldered L99LD21 flexible LED drivers. STMicroelectronics L99LD21-ADIS Development Board provides two extension headers (2 x 36 pin, 100mm) for quick connection to SPC560B-DIS discovery board. The STSW-L99LD21ADIS GUI software controls the entire system.

Features

  • 2 soldered L99LD21 flexible LED drivers
  • 100mm x 55mm board sizeĀ 
  • Two extension headers (2 x 36 pin, 100mm) for quick connection to SPC560B-DIS discovery board

Complete system

STMicroelectronics L99LD21-ADIS Development Board
Published: 2018-10-08 | Updated: 2023-02-21