STMicroelectronics M24LR16E Dynamic NFC/RFID Tag
STMicroelectronics M24LR16E Dynamic NFC/RFID Tag features a dual-interface EEPROM, energy harvesting, I2C bus, and an ISO 15693 RF interface. This device is a contactless memory powered by the received carrier electromagnetic wave. The M24LR16E is organized as 2048 × 8 bits in the I2C mode and 512 × 32 bits in the ISO 15693 and ISO 18000-3 mode 1 RF mode. The M24LR16E also features an energy-harvesting analog output and a user-configurable digital output pin toggling during either RF write-in progress or RF busy mode.The STMicroelectronics M24LR16E Dynamic NFC/RFID Tag is available in a compact ECOPACK2® package and is RoHS-compliant and Halogen-free.
Features
- I2C interface
- Two-wire I2C serial interface supports 400kHz protocol
- Single supply voltage: -1.8V to 5.5V
- Byte and Page Write (up to 4 bytes)
- Random and Sequential read modes
- Self-timed programming cycle
- Automatic address incrementing
- Enhanced ESD/latch-up protection
- I2C timeout
- Contactless interface
- ISO 15693 and ISO 18000-3 mode 1 compatible 13.56MHz ±7kHz carrier frequency
- To tag: 10% or 100% ASK modulation using 1/4 (26Kbit/s) or 1/256 (1.6Kbit/s) pulse position coding
- From tag: load modulation using Manchester coding with 423kHz and 484kHz subcarriers in low (6.6kbit/s) or high (26kbit/s) data rate mode
- Supports the 53kbit/s data rate with fast commands
- Internal tuning capacitance: 27.5pF
- 64-bit Unique Identifier (UID)
- Read Block and Write (32-bit blocks)
- Digital output pin
- User configurable pin: RF write in progress or RF busy mode
- Energy harvesting
- Analog pin for energy harvesting
- 4 sink current configurable ranges
- Memory
- 16-Kbit EEPROM organized into 2048 bytes in I2C mode and 512 blocks of 32 bits in RF mode
- Write time: I2C: 5 ms (max.) / RF: 5.75ms including the internal verify time
- More than 1 million write cycles
- More than 40-year data retention
- Multiple password protection in RF mode
- Single password protection in I2C mode
Applications
- IoT nodes (home automation, smart home, etc.)
- Pairing and configuration of consumer applications
- NFC accessories (headsets, speakers, etc.)
- Wearable infotainment
- Fitness equipment
- Consumer electronics
- Healthcare
- Smart printers
- Meters
- Electronic shelf labels
Videos
Logic Diagram
Block Diagram
Published: 2019-01-21
| Updated: 2024-01-17