STMicroelectronics NanoEdge™ AI Studio

STMicroelectronics NanoEdge™ AI Studio is a Machine Learning (ML) technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for a project based on minimal data and with no specific data science skills. Smarter products will detect environment anomalies, classify signal patterns and anticipate behaviors due to optimized algorithms generated from a simple PC-based GUI.

Features

  • Integrated PC solution to generate ML embedded libraries easily
  • Generate anomaly detection libraries that are able to learn specific patterns directly on the STM32 microcontroller
  • Generate one-class classification libraries without any example of abnormal conditions
  • Generate N-class classification libraries with small datasets
  • Generate extrapolation libraries based on a known small dataset
  • Integrated logging capability with no code

Applications

  • Predictive maintenance for industry or home appliances
  • Detects security concerns
  • Count objects/people

Required Equipment

  • Personal computer
  • Multi-OS support: Windows® or Linux® Ubuntu®

Videos

STMicroelectronics NanoEdge™ AI Studio
Published: 2022-02-07 | Updated: 2024-12-11