STMicroelectronics NUCLEO-L552ZE-Q STM32 Nucleo-144 Development Board
STMicroelectronics NUCLEO-L552ZE-Q STM32 Nucleo-144 Development Board is a flexible and cost-effective solution to try out concepts and build prototypes provided by the STM32 microcontroller. The internal or external SMPS significantly reduces power consumption in the Run mode for the compatible boards.The NUCLEO-L552ZE-Q Board's ST Zio connector extends the ARDUINO® Uno V3 connectivity. The ST morpho headers provide an easy way of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields.
The NUCLEO-L552ZE-Q board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The NUCLEO-L552ZE-Q board comes with the STM32 comprehensive free software libraries, and examples are available with the STM32Cube MCU Package.
Features
- STM32 microcontroller in LQFP144 package
- 3 user LEDs
- 2 user and reset push-buttons
- 32.768kHz crystal oscillator
- SWDST Zio expansion connector including ARDUINO® Uno V3ST morpho expansion connector
- ST-LINK, USB VBUS, or external sources Flexible power-supply options
- On-board ST-LINK debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Board-specific
- External or internal SMPS to generate Vcore logic supply
- Ethernet compliant with IEEE-802.3-2002
- USB OTG full speed or device only
- USB with Micro-AB or USB Type-C® Ethernet RJ45
- Arm® Mbed Enabled™ compliant
Layout
Videos
Published: 2021-08-17
| Updated: 2022-03-11