STMicroelectronics Power Schottky High-Temperature Diodes

STMicroelectronics Power Schottky High-Temperature Diodes feature low leakage current and an excellent guard band against thermal runaway in applications. All diodes have a maximum operating temperature of 175°C.  

Videos

View Results ( 4 ) Page
Part Number Description Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage If - Forward Current Ir - Reverse Current
STPS3150UF Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 150 V 890 mV 3 A 2 uA
STPS1H100AF Schottky Diodes & Rectifiers 100V High Voltage 0.62V Low Leakage 100 V 770 mV 1 A 500 uA
STPS2170AF Schottky Diodes & Rectifiers 170 V, 2 A Power Schottky rectifier 170 V 820 mV 2 A 2.8 uA
STPS2H100AF Schottky Diodes & Rectifiers 100 V, 2 A Power Schottky Rectifier 100 V 690 mV 2 A 400 uA
Published: 2019-12-10 | Updated: 2024-02-13