STMicroelectronics SMC50J TVS Diodes
STMicroelectronics SMC50J TVS Diodes are designed to protect sensitive equipment against electrostatic discharges. The protection is according to IEC 61000-4-2, MIL-STD 883 Method 3015, and electrical overstress like IEC 61000-4-4 and 5. These TVS Diodes are used for surges below 5000W 10/1000μs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.Features
- Peak pulse power
- 5000W (10/1000μs)
- Up to 48kW (8/20μs)
- Stand-off voltage range from 5V to 100V
- Unidirectional type
- Low leakage current 0.2µA at 25°C
- Operating Tj max 175°C
- JEDEC registered package outline
- Resin meets UL94, V0
- Lead finishing matte tin plating
Published: 2022-04-11
| Updated: 2022-12-30