STMicroelectronics STD65N160M9 N-channel Power MOSFET
STMicroelectronics STD65N160M9 N-channel Power MOSFET is based on super-junction MDmesh M9 technology. The MOSFET is suitable for medium/high voltage featuring very low RDS(on) per area. The silicon-based M9 technology benefits from a multi-drain manufacturing process, allowing for an enhanced device structure. The resulting product has one of the lower on-resistance and reduced gate charge values among all silicon-based fast-switching super-junction Power MOSFETs. This makes it particularly suitable for applications that require superior power density and outstanding efficiency.Features
- Worldwide FOM RDS(on) Qg among silicon-based devices
- Higher VDSS rating
- Higher dv/dt capability
- Excellent switching performance
- Easy to drive
- 100% avalanche tested
- Zener-protected
Published: 2022-09-06
| Updated: 2023-02-13