STMicroelectronics STEVAL-25R200SA Discovery Kit

STMicroelectronics STEVAL-25R200SA Discovery Kit features the ST25R200 high-performance NFC device for contactless applications. The STMicroelectronics STEVAL-25R200SA supports reader and writer modes and is presented as a divisible card (STEVAL-25R200AA) consisting of a main board and a companion board. The main board includes the ST25R200 device, an STM32G0 MCU, and eight breakable sections for testing different configurations. The companion board features an STLINK in-circuit debugger and programmer for the STM32. The kit also includes a 20mm x 20mm PCB-etched antenna with a tuning circuit.

Features

  • Onboard ST25R200 NFC card reader IC
  • Reader/writer operating modes
  • ISO 14443A, ISO 14443B, and ISO15693 compliant general-purpose NFC device
  • Supports NFC forum T1T, T2T, T4T, and T5T tag types
  • Possibility of driving two antennas in a single-ended configuration
  • RC low-power wake-up
  • Five 13.56MHz inductive antennas etched on the PCB and associated tuning circuits
  • Two tag boards with the chip soldered and the antenna etched on the PCB with its associated tuning circuit
  • Two sticker tags
  • A board dedicated to the STLINK in-circuit debugger and programmer for the STM32
  • Free comprehensive firmware library compatible with STM32Cube and examples for ST25R200
  • CE, UKCA, FCC, ISED certified
  • RoHS and WEEE-compliant

Applications

  • Contactless payment systems
  • Access control
  • Ticketing systems
  • Inventory management
  • Smart card readers
  • NFC-based data exchange
  • Industrial automation
  • Consumer electronics pairing and communication

Videos

Published: 2024-11-20 | Updated: 2025-01-30