STMicroelectronics STEVAL-MKI225A Adapter Board

STMicroelectronics STEVAL-MKI225A Adapter Board is designed to facilitate the evaluation of MEMS devices in the LPS28DFW product family. The STEVAL-MKI225A offers a solution for fast system prototyping and device evaluation. It can be plugged into a standard DIL24 socket. The adapter provides the complete LPS28DFW pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line.

Features

  • Complete LPS28DFW pinout for a standard DIL24 socket
  • Fully compatible with the STEVAL-MKI109V3 motherboard
  • RoHS compliant
Published: 2022-04-14 | Updated: 2022-05-09