STMicroelectronics STEVAL-PDETECT1 Presence Detection Evaluation Kit

STMicroelectronics STEVAL-PDETECT1 Presence Detection Evaluation Kit is an add-on evaluation kit for STWIN.box, targeting human presence applications. The STMicroelectronics STEVAL-PDETECT1 Kit enables low-power applications and user privacy. The device reduces false triggers with multisensor modalities. Up to three add-on boards can be used simultaneously in a daisy-chain configuration. The kit uses three sensors: STHS34PF80, VL53L8CX, and VD6283TX. The STHS34PF80 sensor measures the amount of IR radiation emitted from an object within its field of view. The VL53L8CX is a multizone (4x4 or 8x8) ToF ranging sensor, enhancing performance under ambient light with reduced power consumption. The VD6283TX (1.83mm x 1.0mm x 0.55mm) is a color sensor with advanced light flicker extraction.

Features

  • Kit content
    • STEVAL-PDETCS1 board
    • TMOS long range Fresnel lens TMOS63-10
    • Plastic case for TMOS63-10 Fresnel lenses
    • Time-of-Flight cover glass IR136C0-IC09-A066
    • STEVAL-FLTCB03 flex cable
  • Compatible with STEVAL-STWINBX1 (not included)
  • Key sensor products
  • Ready to use data logging application
  • Applications include presence sensing

Applications

  • Alarm/security systems
  • Home automation
  • Smart lighting
  • Internet of Things (IoT)
  • Smart lockers
  • Smart wall pads

Components

STMicroelectronics STEVAL-PDETECT1 Presence Detection Evaluation Kit

Block Diagram

STMicroelectronics STEVAL-PDETECT1 Presence Detection Evaluation Kit

Videos

Published: 2024-03-25 | Updated: 2024-12-12