STMicroelectronics STM32U575I-EV Evaluation Board

STMicroelectronics STM32U575I-EV Evaluation Board is a development platform for the STM Arm® Cortex®-M33 core‑based microcontroller with Arm® TrustZone® and the Armv8-M mainline security extension. The STM32U575I-EV Evaluation board is based on an ultra-low-power STM32U575AII6Q microcontroller with 2Mbytes of Flash memory and 786Kbytes of SRAM. It has one external memory interface supporting an LCD interface, two Octo-SPI memory interfaces, one USB Type-C® 2.0 FS device, and a host with a Power Delivery controller interface (UCPD).

Features

  • STM32U575AII6Q Arm® Cortex®-M33 core-based microcontroller including Arm® TrustZone® with 2Mbytes of Flash memory, 786Kbytes of SRAM, and an embedded SMPS in a UFBGA169 package
  • 2.8" 240x320 pixel-262K color parallel port TFT LCD touch panel module
  • CMOS camera QSXGA 5 megapixels
  • USB Type-C® FS, Sink and Source power capability 5V/500mA
  • SAI audio codec
  • ST-MEMS digital microphone
  • ST-MEMS 3D accelerometer and 3D gyroscope sensor
  • Light-dependent resistor (LDR) and potentiometer for ADC
  • 512-Mbit Octo-SPI Flash, 16-Mbit SRAM, 128-Kbit I2C EEPROM
  • Power-metering demonstration with dual‑channel sigma‑delta modulator
  • 4 user LEDs
  • Reset, Tamper, and User buttons
  • 4-direction joystick with selection button
  • Touchkey button
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
  • Comprehensive free software libraries and examples available with the STM32CubeU5 MCU Package
  • Board connectors
    • 5V power jack
    • USB Type-C®
    • RS-232 communication and I2C compatible serial interface
    • CAN FD
    • Stereo audio jack including analog microphone input
    • Connector for ADC input and DAC output
    • Smartcard socket
    • microSD™ card holder
    • Coin-battery cell holder for power backup
    • JTAG and ETM trace debugger connector
    • 8‑bit camera expansion connector
    • Octo-SPI expansion connectors
    • Pmod™ and STMod+ expansion connectors
    • Audio MEMS expansion connector
    • Motor-control interface expansion connector
    • Expansion connectors for daughterboard or wire-wrap board
  • Flexible power-supply options: ST-LINK, USB VBUS, or external sources
  • On-board STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
Published: 2021-09-14 | Updated: 2023-06-06