STMicroelectronics TSB571/TSB572 Operational Amplifiers
STMicroelectronics TSB571/TSB572 Operational Amplifiers feature an extended voltage operating range from 4V to 36V and rail-to-rail input/output. The TSB571 (single) and TSB572 (dual) Operational Amplifiers offer a very good speed/power consumption ratio with a 2.5MHz gain-bandwidth and consumption of 380µA, typically only at 36V supply voltage.The STM TSB571/TSB572 Op Amps provide stability and robustness, making them ideal for a wide voltage range of applications.
Features
- 380µA typical low-power consumption
- 4V to 36V wide supply voltage
- Rail-to-rail input and output
- 2.5MHz gain-bandwidth product
- 30nA maximum low input bias current
- No phase reversal
- 4kV HBM high tolerance to ESD
- Extended -40°C to +125°C temperature range
- Automotive grade
- Small SMD packages
- 40V BiCMOS technology
- Enhanced stability vs. capacitive load
Applications
- Active filtering
- Audio systems
- Automotive
- Power supplies
- Industrial
- Low/high side current sensing
Videos
Published: 2020-07-14
| Updated: 2025-01-15