STMicroelectronics VL53L7CX Time-of-Flight Multizone Ranging Sensor
STMicroelectronics VL53L7CX Time-of-Flight Multizone Ranging Sensor is designed for applications requiring an ultrawide FoV. The STMicroelectronics VL53L7CX Time-of-Flight sensor offers a 90° diagonal FoV. The device is based on ST's FlightSense technology. The VL53L7CX incorporates an efficient metasurface lens (DOE) placed on the laser emitter, enabling a 60° x 60° square FoV onto the scene. It has a multizone capability that provides a matrix of 8x8 zones (64 zones) and works fast at speeds up to (60Hz) and 350cm.Features
- Fast and accurate multizone distance ranging sensor with 90° wide FoV
- 60° x 60° square field of view (FoV) (90° diagonal)
- Multizone ranging output with either 4x4 or 8x8 separate zones
- Autonomous Low-power mode with interrupt programmable threshold to wake up the host
- Up to 350cm ranging
- Multitarget detection and distance measurement in each zone
- 60Hz frame rate capability
- Histogram processing and algorithmic compensation minimize or remove the impact of cover glass crosstalk
- Motion indicator for each zone to show if targets have moved and how
- Fully integrated miniature module
- Emitter, 940nm invisible light vertical cavity surface emitting laser (VCSEL) and integrated analog driver
- Diffractive optical elements (DOE) on both transmitter and receiver enabling square FoV
- Receiving array of single photon avalanche diodes (SPADs)
- Low-power microcontroller running firmware
- 6.4mm x 3.0mm x 1.6mm size
- Easy integration
- Single reflowable component
- Flexible power supply options, single 3.3V or 2.8V operation or combination of either 3.3V or 2.8V AVDD with 1.8V IOVDD
- Compatible with a wide range of cover glass materials
Applications
- Ultra-wide FoV and multizone scanning allow content management (load in trucks, tanks, and waste bins)
- Applications requiring ultrawide FoV, like smart speakers, and vacuum cleaners (three sensors can cover 180° x 60° FoV)
- Gesture recognition with a wide field of detection
- Devices requiring ultrawide FoV for user detection to wake up devices (smart buildings, smart lighting)
- Keystone correction for video projectors
- Robotics applications (SLAM, wall track, small object detection, cliff prediction, floor type recognition)
- Augmented reality/virtual reality (AR/VR) enhancement. Dual camera stereoscopy and 3D depth assistance thanks to multizone distance measurement
- IoT (user and object detection)
- Video focus tracking, 60Hz ranging allows optimization of continuous focus algorithm
Block Diagram
Videos
Published: 2022-11-16
| Updated: 2025-07-19