STMicroelectronics EVSTDRVG611MC Evaluation Board

STMicroelectronics EVSTDRVG611MC Evaluation Board allows users to evaluate the STDRIVEG611 half-bridge GaN gate driver. The three-phase inverter board is based on the STDRIVEG611 driver, a 650V e-mode GaN HEMT, and the STM32G431RBT3 microcontroller, featuring an Arm® Cortex®-M4 core operating at 170MHz.

The STMicro EVSTDRVG611MC board enables sensorless field-oriented control (FOC), allowing for the driving of permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors, which cover a wide range of applications, including refrigerator compressors, pumps, fans, and industrial appliances. The EVSTDRVG611MC is 109mm x 110mm wide, featuring a two-layer FR-4 PCB, which results in an overall 8.5°C/W Rth(J-A) (equivalent to 50°C/W for each GaN) in still air.

Features

  • Three-phase topology featuring the STDRIVEG611 GaN gate driver
  • 75mΩ typ., 650V e-mode GaN HEMT in PowerFLAT 5x6 HV package with Kelvin source
  • STM32G431RBT3 microcontroller for high analog integration
  • 3-shunt topology for sensorless field-oriented control (FOC)
  • 230V AC mains line input filter and rectifier
  • Typical power up to 600W, 40kHz
  • Tuned at 10V/ns dV/dt for EMI and motor reliability
  • UART, encoder, Hall position sensors, SWD interfaces
  • Shunt amplifiers integrated in STM32G4
  • Overcurrent protection

Applications

  • Motor driver for home appliances, pumps, and compressors
  • Factory automation, servo, and industrial drives
  • E-bikes and power tools
  • Class D audio amplifiers
  • DC/DC and resonant converters, PFC, battery charger, and adapters

Front Overview

STMicroelectronics EVSTDRVG611MC Evaluation Board

Back Overview

STMicroelectronics EVSTDRVG611MC Evaluation Board
Published: 2025-10-06 | Updated: 2025-10-15