STMicroelectronics ST25TV & ST25TN NFC Tag Kit

STMicroelectronics ST25TV and ST25TN NFC Tag Kit contains tags based on NFC Forum Type 5 (ST25TV512C and ST25TV02KC) and NFC Forum Type 2 (ST25TN512 and ST25TN01K) tag ICs. The ST25TV and ST25TN ICs are combined with various antennas of different sizes/materials, with advanced designs (like tamper detect) to address various applications. The ICs offer long (ISO/IEC 15693) and short-range (ISO/IEC 14443) NFC/RFID tags with advanced features and memory sizes in the 512-bit to 2K-bit range.

Kit Contents

  • ST25TVx
    • 73mm x 22mm tamper detect tag (ST25TV02KC)
    • 74mm x 14mm PET smart label (ST25TV512C)
    • 38mm2 thermal-transfer printable smart label (ST25TV512C)
  • ST25TNx
    • 24mm diameter smart label with AppClip (ST25TN01K)
    • 23mm x 17mm smart label (ST25TN512)
    • 15mm diameter small footprint smart label (ST25TV512C)
Published: 2022-12-23 | Updated: 2022-12-29