STMicroelectronics TSZ151/TSZ152 Low Offset Voltage Op Amps

STMicroelectronics TSZ151/TSZ152 Low Offset Voltage Operational Amplifiers are single (TSZ151) and dual (TSZ152) operational amplifiers featuring very low offset voltages and virtually zero drift versus temperature changes. These devices offer rail-to-rail input and output, an excellent speed/power consumption ratio, and a 1.6MHz gain-bandwidth product while consuming just 210µA at 5V. The device also features an ultra-low input bias current. These features make the STMicroelectronics TSZ151/TSZ152 ideal for high-accuracy sensor interfaces.

Features

  • Very high accuracy and stability; offset voltage
    • 7µV maximum at +25°C
    • 10µV over the full temperature range
  • High accuracy without calibration, virtually unaffected by temperature change
  • Rail-to-rail input and output
  • Low supply voltage from 1.8V to 5.5V
  • Low 210µA power consumption at 5V
  • 1.6MHz gain-bandwidth product
  • Extended -40°C to +125°C temperature range
  • SC70-5 or SOT23-5 package options
  • AEC-Q100 qualified

Applications

  • High-accuracy signal conditioning
  • Automotive current measurement and sensor signal conditioning

Videos

Published: 2023-11-08 | Updated: 2025-05-16