STMicroelectronics TSZ901 High Accuracy/Bandwidth Zero Drift Op Amps

STMicroelectronics TSZ901 High Accuracy/Bandwidth Zero Drift Operational Amplifiers (Op Amps) are designed for precision applications requiring long-term stability and low noise. Featuring an ultra-low input offset voltage of just 3µV (maximum) and near-zero drift over temperature and time, the STMicro TSZ901 ensures consistent performance in demanding environments. The op amps offer a high bandwidth of 10MHz and a low input bias current of 200pA, making the devices ideal for sensor signal conditioning, medical instrumentation, and industrial control systems. Operating from a single supply voltage as low as 1.8V, the TSZ901 is well-suited for low-power designs, while rail-to-rail input and output architecture maximizes the dynamic range. With robust ESD protection and a compact footprint, the TSZ901 op amps deliver precision and reliability in space-constrained applications.

Features

  • Ultra-high accuracy and stability
    • 5μV maximum offset voltage at +25°C
    • 8μV offset voltage over the full temperature range (-40°C to +125°C)
  • Rail-to-rail input/output
  • Low 2.5V to 5.5V supply voltage range
  • Low 1.5mA power consumption at 5V
  • 10MHz gain-bandwidth product
  • AEC-Q100 automotive qualification
  • Extended -40°C to +125°C temperature range
  • Higher accuracy without calibration
  • Accuracy is virtually unaffected by temperature change
  • RoHS compliant

Applications

  • High-accuracy signal conditioning
  • Automotive current measurement and sensor signal conditioning

Specifications

  • 6V maximum supply voltage
  • ±10mA maximum input current
  • ±8µV maximum input offset voltage
  • ±30nV/°C maximum input offset voltage drift over temperature
  • 200pA to 300pA typical input bias/offset current range
  • 135dB typical open-loop gain
  • 122dB typical common-mode rejection ratio
  • 140dB typical supply-voltage rejection ratio
  • 50mV to 70mV maximum high-/low-level output voltage drop
  • 50mA typical source/sink
  • 2.0mA maximum supply current (per op amp)
  • 6V/µs typical slew rate
  • 50° typical gain margin
  • 9nV/√Hz typical input voltage noise density
  • 0.2µVpp typical input noise voltage
  • 2µs typical overload recovery time
  • 1µs typical settling time
  • 84dB to 91dB typical EMI rejection rate range
  • +150°C maximum junction temperature
  • 250°C/W maximum thermal resistance
  • Maximum ESD ratings
    • 4kV Human Body Model (HBM), industrial and automotive grade
    • 1kV Charged-Device Model (CDM)

Low-Side Current Sensing Schematic

Schematic - STMicroelectronics TSZ901 High Accuracy/Bandwidth Zero Drift Op Amps
Published: 2025-10-15 | Updated: 2026-01-19