Superior Sensor Technology EB02 Differential Pressure Sensor Evaluation Board

Superior Sensor Technology EB02 Differential Pressure Sensor Evaluation Board enables rapid evaluation testing with excellent data logging capabilities. A socket is provided to change target devices quickly. The EB02 evaluation board supports both I2C and SPI interfaces and is designed to evaluate 2-port differential pressure sensors.

Features

  • Designed to work with:
    • CP201
    • HV110, HV120, HV160, HV210
    • ND110, ND120, ND130, ND210, ND005D
    • ND015A, ND030A, ND060A, ND100A, ND150A
    • ND015D, ND030D, ND060D, ND100D, ND150D
    • SP110, SP160, SP210
  • Rapid evaluation testing
  • A socket is provided to change target devices quickly
  • Excellent data logging capabilities to compare results
  • Supports both I2C and SPI
  • Package contents
    • Evaluation board and connection cable
    • USB Drive with software and documentation
Published: 2022-07-28 | Updated: 2022-08-04