Swissbit N3x Industrial M.2 PCIe Solid State Drives (SSDs)
Swissbit Industrial N3x M.2 PCIe Solid State Drives (SSDs) are designed to deliver high endurance by combining 3D NAND flash technology with high-end controller architecture. These SSDs leverage NVMe and M.2 standards to support a PCIe electrical interface, AES encryption, E2E data protection, and TCG opal standards. The industrial M.2 PCIe SSDs incorporate a 75-position edge connector with an M key to support host read/write and control as per JEDEC specification. These SSDs are ideal for applications that require high data transfer rates such as embedded computing systems.
Features
- Diagnostic functions
- DRAM support
- 80GB to 1920GB density range
- Include TLC flash
- Life end read-only mode
- RAID engine
- Drive self-test
- Data care management:
- Active:
- Adaptive read refresh
- Passive:
- Background media scan
- Active:
- Active State Power Management (ASPM) support
- In-field firmware update
- Adaptive thermal control
- Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T., telemetry)
- SMBus (NVMe management interface basic management command, NVMe-MI v1.2)
- 30μinch (0.8µm) gold-plated connector (IPC-6012C class 2 compliant)
- End-to-End (E2E) data protection
- Controlled locked BOM
- RoHS/REACH compliant
- Swissbit Device Manager Tool (SBDM)
Applications
- Embedded computing
Specifications
- Capacity:
- 240GB, 480G, 960GB, and 1920GB (N3002)
- 80GB, 160GB, and 320GB capacities (N3602)
- 240GB, 480GB, 960GB, and 1920GB (N3000 and N3202)
- Interface (Gen4 x 4 Lanes):
- Drive operates in x1 mode in x1 M.2 PCIe slots
- Drive operates in x2 mode in x2 M.2 PCIe slots
- Drive operates in x4 mode in x4 M.2 PCIe slots
- Supports NVMe 1.4
- High reliability:
- >3,000,000 hours Mean Time Between Failure (MTBF)
- <1 non-recoverable error per 1016 bits read
- Security:
- AES256 encryption
- TCG OPAL 2.0
- Crypto erase
- IEEE 1667
Additional Resource
Functional Block Diagram
Published: 2025-03-04
| Updated: 2026-02-01