TAIYO YUDEN MAAS Automotive Multilayer Ceramic Capacitors

TAIYO YUDEN MAAS Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified capacitors with high reliability and RoHS/REACH compliance. These capacitors feature an external electrode and plating structure that contribute to the excellent soldering heat resistance. The MAAS MLCCs operate within a temperature range of -55°C to 125°C. Typical applications include automotive powertrain and safety systems, general digital circuits, power supply bypassing capacitors, and smoothing capacitors.

Features

  • AEC-Q200 qualified
  • External electrode and plating structure contribute to the excellent soldering heat resistance
  • High reliability
  • RoHS and REACH compliant
  • -55°C to 125°C operating temperature range

Applications

  • Automotive electronic equipment (powertrain and safety)
  • General digital circuit
  • Power supply bypass capacitors
  • Smoothing capacitors
View Results ( 675 ) Page
Part Number Capacitance Tolerance Voltage Rating DC Dielectric Minimum Operating Temperature Maximum Operating Temperature
MAASL32MSB7476MPNA01 47 uF 20 % 10 VDC X7R - 55 C + 125 C
MAASL063SC7104KFCA01
MAASJ105AD7474KFCA01 0.47 uF 10 % 6.3 VDC X7T - 55 C + 125 C
MAASE105SB7103KFNA01 0.01 uF 10 % 16 VDC X7R - 55 C + 125 C
MAASH105SB7681KFCA01 680 pF 10 % 100 VDC X7R - 55 C + 125 C
MAASU105SB7681KFCA01 680 pF 10 % 50 VDC X7R - 55 C + 125 C
MAASJ063SD7104KFCA01 0.1 uF 10 % 6.3 VDC X7T - 55 C + 125 C
MAASH168AB7104KTCA01 0.1 uF 10 % 100 VDC X7R - 55 C + 125 C
MAASH168SB7472KTCA01 4700 pF 10 % 100 VDC X7R - 55 C + 125 C
MAASU105SB7102KFNA01 1000 pF 10 % 50 VDC X7R - 55 C + 125 C
Published: 2025-10-09 | Updated: 2025-10-15