Taoglas MA184 Olympian VI MIMO Screw Mount Antennas

Taoglas MA184 Olympian VI MIMO Screw Mount Antennas are high-performance 3-in-1 screw mount solutions that combine precise GNSS positioning with wideband cellular connectivity in a single compact enclosure. The design integrates one active multi-band GNSS antenna with two 5G/4G MIMO antenna elements to simplify installation and reduce system complexity. MA184 antennas support global positioning and communication requirements, delivering reliable performance across multi-constellation GNSS systems and wideband cellular frequencies. The 2×2 MIMO capability enables improved data throughput and signal reliability for modern wireless applications. A rugged, IP67-rated housing and durable construction make these Taoglas antennas suitable for harsh environments. The compact form factor and threaded screw mount allow fast, secure installation in space-constrained designs, supporting a wide range of industrial and mobile deployments.

Features

  • 3-in-1 design with GNSS and dual cellular MIMO
  • Wideband 5G/4G MIMO operation from 600MHz to 6000MHz
  • Active multi-band GNSS with L1 and L5 support
  • Multi-constellation GNSS, including GPS, GLONASS, Galileo, BeiDou, QZSS, IRNSS, and BAS
  • 2×2 MIMO improves signal reliability and throughput
  • Compact IP67-rated waterproof enclosure
  • Durable ASA housing with vandal-resistant design
  • Screw mount installation with integrated sealing O-ring
  • SMA male connectors with integrated cables
  • RoHS and REACH compliant

Applications

  • Telematics and fleet management
  • Asset tracking and logistics
  • Smart transportation systems
  • Industrial IoT gateways
  • Remote monitoring and surveillance

Specifications

  • 617MHz to 5.925GHz frequency range
  • 50Ω impedance rating
  • 10W power rating
  • Ø59.45mm x 70mm dimensions
  • 1m cable length
  • SMA male connector type
  • -40°C to +85°C operating temperature range

Frequencies

Chart - Taoglas MA184 Olympian VI MIMO Screw Mount Antennas
Published: 2026-06-11 | Updated: 2026-06-12