Taoglas SXP Patch Antennas
Taoglas SXP Patch Antennas offer a 50Ω impedance rating, -40°C to +85°C operating temperature range, and 2332.5MHz ±12.5MHz center frequency rating. The SPX.18 patch antenna offers an 18mm x 18mm x 4mm size, left-handed circular polarization, and excellent gain characteristics in the 2320MHz to 2345MHz band. The SPX.22 patch antenna provides 22mm x 22mm x 4mm dimensions, optimized LHC radiation pattern, and >88% efficiency rating. The SPX.25 is an impact-resistant SDARS patch antenna that features Taoglas Terrablast antenna technology, resulting in an ultra-lightweight, ultra-impact resistant patch.Specifications
- Frequency
- 2326.25MHz ±6.25MHz for SIRIUS
- 2338.75MHz ±6.25MHz for XM
- 2332.5MHz ±12.5MHz center frequency rating
- Return Loss
- -10dB max. for Sirius
- -10dB max. for XM
- LHCP polarization
- 50Ω impedance rating
- Dimensions
- 18mm x 18mm x 4mm for SXP.18 module
- 22mm x 22mm x 4mm for SXP.22 module
- 25mm x 25mm x 4mm for SXP.25 module
ADDITIONAL RESOURCES
Published: 2021-03-15
| Updated: 2023-01-27