Taoglas TI.89.B Terminal Antennas

Taoglas TI.89.B Terminal Antennas are a compact, waterproof solution designed for dependable wireless performance in space-constrained environments. These antennas feature a terminal-mount form factor that supports straightforward integration into a wide range of devices requiring reliable RF connectivity. Suitable for applications that demand durability and consistent signal performance. Stable operation is maintained due to the robust construction across various conditions, while the compact design simplifies installation in embedded and external mounting scenarios. With a focus on ease of use and dependable operation, these terminal antennas from Taoglas provide a practical option for designers seeking efficient antenna integration without sacrificing performance or mechanical reliability.

Features

  • Compact terminal-mount antenna design
  • Durable construction for long-term use
  • Designed for reliable wireless connectivity
  • Ground independent
  • Waterproof design
  • Dipole structure
  • Easy integration into space-constrained designs
  • Suitable for embedded and external mounting

Applications

  • LoRaWAN Gateways and nodes
  • Smart metering
  • Industrial IoT (IoT)
  • Smart agriculture
  • Asset and fleet tracking
  • Environmental monitoring
  • Smart cities
  • Security and access control

Specifications

  • 860MHz to 930MHz frequency bands
  • IP67 rated enclosure design
  • Ø13mm x 180mm dimensions
  • Standard SMA (M) connector
  • 50Ω impedance rating
  • Omnidirectional radiation pattern
  • 10W maximum input power
  • -40°C to +85°C operating temperature range
Published: 2026-06-11 | Updated: 2026-06-12