Taoglas Exos LAN & Stratos BMS Magnetics Transformers

Taoglas Exos LAN and Stratos BMS Magnetics Transformers are designed for commercial and industrial applications, supporting 10/100 BaseT, 1G Base-T, and 10G Base-T. These transformers come in single, dual, and quad configurations and support standard applications and power over Ethernet (PoE). The series features a low-profile package, IEEE802.3 compliance, and UL certification. Taoglas Exos LAN and Stratos BMS Magnetics Transformers are suitable for various applications, including gateways, modems, video game systems, motherboards, servers, and routers.

Features

  • Single, dual, and quad configurations
  • Support for both standard applications and PoE, PoE+, PoE++
  • Wide selection of package sizes
  • Superior EMI suppression
  • Designed for leading PHY IC manufacturers
  • Low-profile package
  • AECQ battery management (special application)
  • IEEE802.3 compliant and UL certified

Applications

  • Gateways
  • Modems
  • Remote powering
  • Machinery
  • Security systems
  • Video game systems
  • Industrial PCs
  • Laptops
  • Motherboards
  • Networks
  • Servers
  • Routers
  • Switches

Specifications

  • Supports 10/100 Base-T, 1G, and 10G
  • 0°C to +70°C or -40°C to +85°C operating temperature range
  • +245°C maximum reflow temperature

Videos

Published: 2022-11-07 | Updated: 2023-11-15