Tark Thermal Solutions DAT Thermoelectric Cooler Assemblies
Tark Thermal Solutions Direct-to-Air Tunnel (DAT) Thermoelectric Cooler Assemblies (TEAs) provide a compact, reliable performance by cooling objects through conduction. The heat is absorbed by a cold plate and dissipated through a high-density heat exchanger equipped with an air ducted shroud and a brand-name fan. Tark DAT thermoelectric cooler assemblies minimize the number of airflow paths required to operate. The thermoelectric cooler modules are custom designed to achieve a high coefficient of performance (CoP) to minimize power consumption and generate heat pumping action. Applications include medical diagnostics, semiconductor fabrication, food and beverage cooling, and industrial instrumentation.Features
- Cooling objects through conduction technology
- Precise temperature control
- Compact design
- High CoP
- Reliable solid-state operations
- DC operation
- RoHS compliant
Applications
- Analytical instrumentation
- Semiconductor fabrication
- Photonics laser systems
- Industrial instrumentation
- Semiconductor fabrication
- Food and beverage cooling
- Medical diagnostic chamber refrigeration
Published: 2017-09-05
| Updated: 2025-07-31