TDK-Lambda

TDK-Lambda Corporation, a group company of TDK Corporation, is a leading global power supply company providing highly reliable power supplies for industrial and Medical equipment worldwide. TDK-Lambda Corporation meets the various needs of customers with an entire range of activities, from research and development through to manufacturing, sales, and service with bases in five key areas, covering Japan, Europe, America, China, and Asia.
-
TDK-Lambda i1R ORing MOSFET ModulesHigh-efficiency and low-loss power devices designed to replace traditional diodes.05/02/2026 -
TDK-Lambda TPS4500 AC-DC Power SupplyOffers power levels up to 4600W in a 2U high package with a 3-phase supply input.03/12/2025 -
TDK-Lambda D1SE 120W to 480W DIN-Rail Power SuppliesCost-effective 120W to 480W solutions for users requiring a reliable power supply.20/11/2025 -
TDK-Lambda RGF Board-Mount EMC FiltersAdvanced TDK component technology streamlines system-level compliance to CISPR and other standards.09/06/2025 -
TDK-Lambda GUS350-1000 General-Purpose Power SuppliesConvection-cooled, offers 12V, 24V, 36V, and 48V outputs and 350W, 600W, or 1000W power ratings.03/06/2025 -
TDK-Lambda DUSH960-1248 UPS DIN-Rail Modules10VDC to 60VDC input voltage range, 20A maximum charge current rating, and a 960W power rating.26/02/2025 -
TDK-Lambda i1C 200W DC-DC Non-Isolated Buck-Boost ConvertersUp to 200W in a compact 1" x 1" footprint for high power density and less board area required.24/09/2024 -
TDK-Lambda HWS3000G Programmable CVCC AC-DC Power Supplies3000W maximum power rating and has a compact design measuring 270mm x 150mm x 61mm.06/09/2024 -
TDK-Lambda RGB DC-DC Step-Down ConvertersNon-isolated DC-DC converters with a high 750W power density within a 1/16th brick-pin-out package.27/06/2024 -
TDK-Lambda CUS800M, CUS1000M, & CUS1200M AC-DC Power SuppliesCompact design in a 171mm x 85mm x 42.5mm footprint and delivers up to 800W, 1000W, or 1200W power.23/04/2024 -
TDK-Lambda ZWS10-50C 10W to 60W Single Output Power SuppliesImproved field life and is available in five output ratings: 5V, 12V, 15V, 24V, and 48V.08/04/2024 -
TDK-Lambda 120W to 960W DIN Rail Mount 3-Phase Power Supplies50% boost power rating for up to 600 seconds and narrow case widths for less space on the DIN rail.06/03/2024 -
TDK-Lambda PYQ50 30W to 50W Single Output DC-DC Converters1/4-brick footprint, 14VDC to 160VDC (12:1) input range with single output voltages from 5V to 48V.28/11/2023 -
TDK-Lambda PYQ75 75W Single-Output DC-DC ConvertersQuarter-brick, 9VDC to 75VDC (8:1) input range with single output voltages from 12V to 48V.28/11/2023 -
TDK-Lambda i7AxA-C01-EVK-S1 Evaluation KitsDesigned to evaluate and demonstrate the i7Ax non-isolated DC-DC converters.07/08/2023 -
TDK-Lambda DTM70 & DTM160 External Power SuppliesICT and medical Class I and II (no ground connection) AC-DC power supplies, high efficiency.11/07/2023 -
TDK-Lambda PYD20 20W Single- & Dual-Output DC-DC Converters20W 2" x 1" footprint DC-DC converters with an ultra-wide range input of 8.5VDC to 160VDC (18:1).26/04/2023 -
TDK-Lambda RGC Series DC-DC Buck-Boost ConvertersOffers a 9V to 53V input voltage range, 300W maximum power rating, and 8A to 12.5A current range.27/03/2023 -
TDK-Lambda i7X-C01-EVK-S0 Evaluation KitCharacterizes select DC-DC converters to determine their suitability for the target applications.27/03/2023 -
TDK-Lambda PH1200A280 1200W DC-DC ConvertersOperates from a 200VDC to 425VDC input and rated at 1200W.15/02/2023 -
TDK-Lambda PF1500B-360 Power Factor Correction ModuleOffers a 360V voltage rating, 2.8A to 4.2A maximum current, and 1512W maximum power rating.16/12/2022 -
TDK-Lambda PYH200 200W Single-Output DC-DC ConvertersBoard-mount 200W DC-DC converters in a rugged half-brick housing with silicone potting.25/10/2022 -
TDK-Lambda CUS250M 250W AC-DC Power SuppliesCompact 250W power supplies packaged in the industry 2x4" footprint.03/10/2022 -
TDK-Lambda PXD40/PXD60 Single- & Dual-Output DC-DC ConvertersWide 4:1 input range, compact 2" x 1" package, high efficiency, and low no-load power consumption.24/08/2022 -
TDK-Lambda CN-B110 50W to 300W Isolated DC-DC ConvertersWide 43V to 160V input voltage range, ideal for use on 72V or 110V nominal input rail power systems.16/08/2022 -