TDK-Lambda NV175 175-200W Power Supplies
TDK-Lambda NV175 series TDK-Lambda 175-200W Power Supplies have a 3x5" profile and feature 1-5 outputs with up to 90% efficiency. The NV175 Series has active power factor correction and 90 - 264VAC (47 - 63Hz, 440Hz with reduced PFC) universal input as well as no minimum loads. The TDK-Lambda NV175 power supplies meet medical approvals for basic insulation input-output and are RoHS compliant. Typical applications include medical, industrial, test, communication, and broadcast markets.
View Results ( 42 ) Page
| Part Number | Datasheet | Description | Number of Outputs | Output Power |
|---|---|---|---|---|
| NV1-453TT-N3 | ![]() |
Modular Power Supplies – Assembled 175W 5V/25A 3.3V/15A 12V/5A, -12V/1A | 4 Output | 175 W |
| NV1-250T0-N | ![]() |
Modular Power Supplies – Assembled 175W 5V/25A, 12V/5A | 2 Output | 175 W |
| NV1-453TT-N | ![]() |
Modular Power Supplies – Assembled 175W 5V/25A 3.3V/15A 12V/5A, -12V/1A | 4 Output | 175 W |
| NV1-452FF | ![]() |
Modular Power Supplies – Assembled 175W 5V/25A 2.7V/15A 15V/5A, -15V/1A | 4 Output | 175 W |
| NV1-250T0 | ![]() |
Modular Power Supplies – Assembled 175W 5V/25A, 12V/5A | 2 Output | 175 W |
| NV1-1G000 | ![]() |
Modular Power Supplies – Assembled 180W 24V 7.5A AC-DC 90-264VAC | 1 Output | 180 W |
| NV1-4G5TTH-F | ![]() |
Modular Power Supplies – Assembled 180W 24V 7.5A, 5V 8A 12V5A, -12V 2A W/Fa | 4 Output | 200 W |
| NV1-453TT | ![]() |
Modular Power Supplies – Assembled 175W 5V/25A 3.3V/15A 12V/5A, -12V/1A | 4 Output | 175 W |
| NV1-4G5FF | ![]() |
Modular Power Supplies – Assembled 180W 24V/7.5A, 5V/8A 15V/5A, -15V/1A | 4 Output | 180 W |
| NV1-4G5FFH-F | ![]() |
Modular Power Supplies – Assembled 180W 24V 7.5A, 5V 8A 15V5A, -15V 1A W/Fan | 4 Output | 175 W |
Published: 2017-01-11
| Updated: 2022-07-07