EPCOS / TDK ERU 20 Chokes
EPCOS / TDK ERU 20 Helically Wound Chokes are AEC-Q200 qualified and offer a 35µH maximum inductance rating and 9.3A to 50A current range. The ERU 20 series features a low profile, high rated current, low DC resistance, and is suitable for pick-and-place processes. These chokes are helically wound and are magnetically shielded with self-leaded construction. EPCOS / TDK ERU 20 Helically Wound Chokes are ideal for energy storage of DC/DC converters, VRM modules, POL converters, and solar converters.Features
- High rated current
- Low DC resistance
- Low profile and extremely small footprint
- Suitable for pick-and-place processes
- RoHS compatible
- Easily customized
- AEC-Q200 qualified
- Construction
- High-temperature ferrite core
- Magnetically shielded
- Helical winding
- Self-leaded construction
- Underbody termination
- 3 pins for improved reliability
Applications
- Energy Storage Chokes
- DC-DC converters
- VRM modules
- POL converters
- Solar converters
Specifications
- 1µH to 35µH rated inductance
- 9.3A to 50A saturation current
- ±10% inductance tolerance
- >2MHz self-resonant frequency
- 200VDC high voltage rating
- -40°C to +150°C operating temperature range
Published: 2021-01-18
| Updated: 2023-07-19