EPCOS / TDK Ultrasonic Sensor Modules
TDK Ultrasonic Sensor Modules come in a robust package that is mechanically decoupled from the sensor element. This ultrasonic Time-of-Flight (ToF) range sensor features a high-end application-specific integrated circuit (ASIC) chip. The versatile module detects objects using inaudible ultrasonic waves, which are transmitted and received by a piezoelectric disc. This user-friendly, all-in-one package includes the driver and measures distances completely invisible and contact-free. The front side of the module also resists dust and water. TDK Ultrasonic Sensor Modules offer a measurement range of up to 5000mm, making it ideal for applications such as obstacle and collision avoidance, as well as distance measurement in stationary systems.Features
- Sensor modules with integrated ASIC for measurements in air
- Robust package mechanically decoupled from the sensor element
- Measurement range of up to 5000mm
- Up to 90° field of view (FoV)
- Sample rate up to 50 samples/s
- Individual measuring scenarios programmable
- Front side protected from dust and water splashes
Applications
- Systems for obstacle detection and collision avoidance in mobile systems, including automated guided vehicles (AGVs) and automated mobile robots (AMRs)
- Distance measurement in stationary systems (such as level measurement)
Specifications
- B59110W2111W032
- 22mm diameter
- 10.5mm thickness
- 74.5kHz serial resonance frequency
- B59150X0754P030
- 15mm diameter
- 13mm thickness
- 73.5kHz serial resonance frequency
Sensor Operation
Videos
Additional Resources
Published: 2023-07-31
| Updated: 2024-11-07