EPCOS / TDK Ceramic Transient Varistors
TDK EPCOS Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.Features
- ESD protection to IEC 61000-4-2, level 4
- Bidirectional ESD protection in one component
- No change in ESD protection performance at temperatures up to 85°C (temperature derating)
- Use of parasitic capacitance for EMI suppression and high-frequency filtering (replacement of additional MLCC)
- High surge current capability
- Multilayer technology
- Low parasitic inductance
- Low leakage current
- Fast response time <0.5ns
- Lead-free nickel barrier terminations suitable for lead-free soldering
- RoHS-compatible
Applications
- Interfaces, data lines, power lines and audio lines, pushbuttons, serial ports, ICs, and I/O ports
- Consumer electronic products (TV, DVD player/recorder, set-top box, game consoles, MP3 player, digital still/video camera, etc.)
- EDP products (desktop and notebook computer, monitor, PDA, printer, memory card, control unit, headsets, speaker, HDD, optical drive, etc.)
- Industrial applications
Published: 2012-08-22
| Updated: 2023-07-19