TDK EP21 Flat-Wire Common-Mode Chokes
TDK EP21 Flat-Wire Common-Mode Chokes are flat-wire double chokes designed for common-mode electromagnetic interference (EMI) filtering. These TDK surface-mount (SMD) chokes feature dimensions of 23.8mm length x 17.7mm width and heights of 21.6mm to 22.3mm. The EP21 series also features space-saving underbody termination and a four-pin design for enhanced mechanical reliability. These flat-wire double chokes can handle rated voltages of 48VAC or 80VDC and rated currents of 20.3A to 35A without derating up to +70°C. The TDK EP21 can be used as common-mode chokes for applications such as DC-DC converters or other low-voltage electromagnetic compatibility (EMC) protection circuits.
Features
- High rated currents
- High rated inductance
- Low DC resistance
- MnZn ferrite
- Flat-wire winding
- Surface-mount technology
- Compact size due to underbody termination
Applications
- Common-mode chokes in DC-DC converters
- Low-voltage EMC protection
Specifications
- 20.3A to 35A rated curret
- 160μH to 640μH nominal inductance
- 48VAC (50Hz/60Hz)/80VDC rated voltage
- 200VDC (line/line) test voltage
- +70°C rated temperature
- 23.8mm length x 17.7mm width x 21.6mm to 22.3 mm height
Circuit Diagram
Dimensions
Published: 2026-07-23
| Updated: 2026-07-30