TDK FS160x µPOL™ DC-DC Converters

TDK FS160x µPOL™ DC-DC Converters feature full elementary and increased performance in a compact, power-dense package with 3.3mm x 3.3mm x 1.35mm dimensions. These converters are easy to integrate and offer a wide input voltage range of 4.2V to 16V and three continuous load capacities: 3A, 4A, and 6A. The featured on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, with an incorporated inductor and capacitors, result in an extremely compact and accurate regulator. Built-in protections include pre-biased start-up, overvoltage protection, soft-start protection, thermal shutdown with auto-recovery, and thermally compensated overcurrent protection with hiccup mode. The low-profile package is suitable for automated assembly using standard surface-mount equipment. TDK FS160x µPOL DC-DC Converters are ideal for big data, artificial intelligence (AI), 5G cells, and the Internet of Things (IoT).

Features

  • High power density in small modules
  • µPOL package with output inductor included
  • Plug-and-play design
  • Programmable operation using the I2C serial bus
  • Voltage, current, and temperature telemetry
  • Enable input with a precise threshold
  • Programmable undervoltage lockout (UVLO)
  • Open-drain power-good indicator
  • Built-in protection
  • Servo loop for high-precision VOUT regulation
  • Offers eight I2C addresses
  • Minimizes board size and costs

Applications

  • Big data
  • Machine learning
  • AI
  • 5G cells
  • IoT
  • Enterprise computing
  • Advanced power management: use case for predictive maintenance

Specifications

  • 3.3mm x 3.3mm x 1.35mm dimensions
  • Input voltage range
    • 4.5V to 16V (FS1603)
    • 4.75V to 16V (FS1604)
    • 2.5V to 16V (FS1606)
  • Continuous load capacity
    • 3A (FS1603)
    • 4A (FS1604)
    • 6A (FS1606)
  • Output voltage
    • 5V (FS1603)
    • 3.3V (FS1604)
    • 0.6V to 5V (FS1606)
  • 2kV ESD classification
  • Moisture sensitivity level (MSL) 3
  • Lead free and RoHS compliant
  • -40°C to +125°C operating temperature range

Videos

Evaluation Boards

TDK EV160x Evaluation Boards are designed for the FS160x DC-DC converters. Configured for a single input supply, these boards feature an internal low drop-out regulator that generates the internal supply from the input voltage (PVIN).

FS1603 Evaluation Board
FS1604 Evaluation Board
FS1606 Evaluation Board

Published: 2024-10-31 | Updated: 2026-10-09