TDK IFF Heat-Resistant Flexield Suppression Sheets
IFF Heat-Resistant Flexield Suppression Sheets are thin, flexible magnetic sheets with high permeability (µ’ typically 100 @ 10MHz) for improved electromagnetic interference (EMI) absorption. IFF Heat-Resistant Flexield Suppression Sheets are available with thicknesses down to just 0.05 mm, and the ultra-high surface resistivity allows for direct attachment to electrical components.With a wide operating temperature range of -40°C to +125°C, IFF series Flexield can be used in solder reflow processes (up to 260°C max) and is ideal for use in applications such as high ambient temperature industrial equipment, non-critical automotive systems, and outdoor communication infrastructure equipment.
Features
- Available for reflow profile (260°C max)
- Realize permeability µ1 type (@1MHz) and µ180 type (@13.56MHz)
- Available for the temperature range of -40°C to +125°C
Applications
- Suppression of unnecessary radiation from the IC which become a noise source
- Suppression of conductive noise from cable
Basic Construction
Published: 2018-07-25
| Updated: 2023-02-10