TDK MLJ1608-G Automotive Fixed Inductors

TDK MLJ1608-G Fixed Inductors are specially designed for automotive power-over-coax (PoC) circuits, including cameras used for advanced driver-assistance systems (ADAS). An automotive PoC enables power and data to be transmitted simultaneously over a single coaxial cable, rather than separate power and data cables. The MLJ1608-G series helps reduce the number of cables in vehicles while providing higher reliability, reduced vehicle weight, and lower CO2 emissions. These TDK inductors enable more compact wiring and significantly higher impedance than conventional components, offering effective noise suppression. The series is available in a 1608 package that uses multilayer processing technologies.

Features

  • AEC-Q200 compliant
  • Designed for PoC circuits for automotive cameras
  • High impedance at frequencies up to 2GHz
  • 1.7x to 2x higher impedance than conventional components
  • Compact 1608 size uses multilayer processing technologies
  • Low-loss ferrite material
  • Good DC superimposition characteristics

Specifications

  • 0.56µH or 1.25µH inductance
  • ±20% or ±30% tolerance
  • 0.45Ω or 0.81Ω DC resistance
  • 350mA or 500mA maximum rated current
  • 1.6mm x 0.8mm x 0.8mm dimensions
  • -55°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - TDK MLJ1608-G Automotive Fixed Inductors
Published: 2022-08-30 | Updated: 2026-10-06