TDK NTCWS Au-wire Bond Optional Thermistors

TDK NTCWS Au-wire Bond Optional Thermistors feature a compact package that achieves high accuracy and reliability at high temperatures. These sensors are a type of negative temperature coefficient (NTC) thermistors in which gold electrodes are terminated on the upper and lower surfaces of the ceramic. The NTC thermistors are semiconductor ceramics in which resistance decreases logarithmically with temperature rise. These NTCWS temperature sensors operate in a -40°C to +125°C temperature range and offer ±1% resistance tolerance. TDK NTCWS Thermistors are available in an LD package and wire bonded by Au wire. Typical applications include temperature measurement of the laser diode of optical transceivers and LiDAR, cars, aerospace/aviation equipment, medical equipment, and nuclear power plant equipment.

Features

  • High accuracy
  • ±1% resistance tolerance
  • Available to place in LD package, and wire bonding by Au wire
  • Compact package design
  • High reliability
  • 3930K or 4050K B parameter
  • Lead free
  • -40°C to +125°C operating temperature range

Applications

  • Temperature measurement of optical transceivers and LiDAR
  • Automobiles
  • Aerospace/aviation equipment
  • Home appliances
  • Medical equipment
  • Nuclear power plant equipment

Videos

Product Outline

Infographic - TDK NTCWS Au-wire Bond Optional Thermistors
Published: 2023-09-07 | Updated: 2026-08-20