- Home
- NEWEST Products
- New by Manufacturer
- TDK
- Power Inductors - TDK
TDK Power Inductors
TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.Featured Power Inductors
TDK VLBUC Power Inductors
Dual coil power inductors developed for trans-inductor voltage regulators (TLVR).
TDK VLS Power Inductors
Magnetic shield type wound inductors for power circuits using a metallic magnetic material.
TDK SPM-VC-D Automotive Inductors
Metal composite type wound inductor for power circuits, 30G vibration resistance, meets AEC-Q200.
TDK CLF Power Circuit Inductors
Magnetically shielded wound inductors for power circuits with an inductance range of 1 to 470μH
TDK CLF-NI-D Type Wound Ferrite Inductors
Magnetic shield and a wide temperature range of -55°C to +150°C (including self-temperature rise).
TDK CPL SMD Inductor Coil for Power Lines
Wound, magnetically shielded inductor coil that is completely lead-free.
TDK MLD Power Inductors
Low-profile, multilayer ferrite power inductors designed for automotive power circuits.
TDK MLH2012 Multilayer Power Inductor
22nH inductors in a 2.0 x 1.25mm package serving up to 1MHz high frequency applications.
TDK MLJ1608 Multilayer Ferrite Power Inductors
Compact size, offers high Q up to 30 at 13.56MHz and a narrow inductance tolerance of ±5%.
TDK MLP Inductors
Inductors with optimized internal structures, enabling loss reduction within a wide frequency range.
TDK SPM Series Power Inductors
Includes commercial and automotive components, including low-profile options with heights of 1mm.
TDK SPM4020-DZ Fixed Inductors for Power Circuits
AEC-Q200 compliant and offers an inductance range of 0.47µH to 2.2µH with ±20% inductance tolerance.
TDK SPM-HZ Automotive Power Inductors
Magnetically shielded, wound-metal inductors for automotive power circuit applications.
TDK SPM-LR Wound Metal Inductors for Power Circuits
Low-profile inductors with low hum noise & high temperature performance designed for power circuits.
TDK SPM-VT-D Automotive Inductors
Metal-composite-type wound inductors for power circuits using a metallic magnetic material.
TDK TFM Thin Film Metal Inductors for Power Circuits
Miniature, low-profile thin-film metal power inductors with inductances from 0.47μH to 2.2μH.
TDK AEC-Q200 TFM-ALVA Thin Film Power Inductors
AEC-Q200 compliant, 40V rating that emphasizes voltage resistance, offers 2520 and 3225 case sizes.
TDK VLBS Series Inductors
Power supply circuits offering strong current-sensing properties under high temperature
TDK VLBU Inductors
Connecting wireless structure offers lower DCR and a saturation current rating from 21A to 160A.
TDK VLM Inductors for Power Supply Circuits
Offer low loss and large current capability design.
TDK VLS Inductors for Power Circuits
Low-profile product lineup that features maximum heights ranging from 0.8mm to 4.5mm.
Related Products
TDK ADL3225VM Automotive Decoupling Inductors
AEC-Q200 compliant and provide a compact solution by offering 3.2mm x 2.5mm x 2.5mm dimensions.
TDK Inductors
Versatile inductors manufactured using multilayer, wire-winding, and thin-film technologies.
TDK PoE - Power over Ethernet Applications & Solutions
Expanded line of ALT series SMD pulse transformers and ACM- and MCZ-series common mode filters.
TDK Design Kits
Features various components conveniently packaged and individually labeled for easy access.
TDK MLZ1608C Power Inductors
Integrated with decoupling circuits that have top-class DC superimposition characteristics.
TDK BCL3520FT-D Inductors
For automotive power circuits and features a small footprint with dimensions of 3.3mm x 3.5mm x 2mm.
- TDK