TDK TFM Thin Film Metal Inductors for Power Circuits are miniature, low-profile thin-film metal power inductors with up to twice the rated current and half the DC resistance of comparable ferrite inductors. The inductors feature inductances ranging from 0.47μH to 2.2μH and rated currents from 0.8A to 5.1A, offering a wide selection for various needs. TDK TFM Thin Film Metal Inductors for Power Circuits are high-rated current, small-footprint, low-profile inductors well-suited for use in the DC-DC converters that serve as power supplies in smartphones, tablet PCs, and mobile devices.
Applications
Smartphones
Tablet PCs
Mobile devices
Series Chart
Videos
Featured Components
TDK TFM-ALC Thin Film Metal Power Inductors
TFM-ALC Inductors with inductance range of 0.47μH to 1.0μH and a rated current of 1.1A to 2.7A max.