TDK VFS Series Common Mode Chokes

TDK VFS Series Common Mode Chokes have a high magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting. These filters are available in 5045 with 5.0mm x 5.0mm x 4.5mm or 6045 with 6.0mm x 6.0mm x 4.5mm dimensions. The VFS series common mode chokes come in 52Ω to 1.605kΩ impedance range. These common mode chokes operate at -40°C to +105°C temperature range. Applications include refrigerators, air conditioners, washing machines, vacuum cleaners, and TV.

Features

  • A compact noise-suppression component for home appliances that accommodates high currents
  • High magnetic shield achieved by ferrite magnetic material and compatible with high-density mounting
  • -40°C to 105°C (including self-temperature rise) operating temperature range

Applications

  • Refrigerators
  • Air conditioners
  • Washing machines
  • Vacuum cleaners
  • TV
View Results ( 8 ) Page
Part Number Datasheet Description Impedance Maximum DC Current Maximum DC Resistance Test Frequency
VFS6045SA102 VFS6045SA102 Datasheet Common Mode Chokes / Filters 1.5ohms 0.5A 6x6x4.5mm 1.232 kOhms 500 mA 1.495 Ohms 1 MHz
VFS6045SA151 VFS6045SA151 Datasheet Common Mode Chokes / Filters 175mOhms 1.5A 6x6x4.5mm 188 Ohms 1.5 A 227.5 mOhms 1 MHz
VFS6045SA451 VFS6045SA451 Datasheet Common Mode Chokes / Filters 470mOhms 0.9A 6x6x4.5mm 552 Ohms 900 mA 611 mOhms 1 MHz
VFS6045VA031 VFS6045VA031 Datasheet Common Mode Chokes / Filters 12mOhms 6A 6x6x4.5mm 57 Ohms 6 A 15.6 mOhms 10 MHz
VFS6045VA102 VFS6045VA102 Datasheet Common Mode Chokes / Filters 75mOhms 2.5A 6x6x4.5mm 1.275 kOhms 2.5 A 97.5 mOhms 10 MHz
VFS6045VA121 VFS6045VA121 Datasheet Common Mode Chokes / Filters 19mOhms 5.1A 6x6x4.5mm 145 Ohms 5.1 A 24.7 mOhms 10 MHz
VFS6045VA201 VFS6045VA201 Datasheet Common Mode Chokes / Filters 23mOhms 4.95A 6x6x4.5mm 242 Ohms 4.95 A 29.9 mOhms 10 MHz
VFS6045VA301 VFS6045VA301 Datasheet Common Mode Chokes / Filters 36mOhms 3.6A 6x6x4.5mm 468 Ohms 3.6 A 46.8 mOhms 10 MHz
Published: 2019-01-02 | Updated: 2023-02-01