TDK VLS-EX-D Automotive Inductor

TDK VLS-EX-D Automotive Inductor is engineered for use in automotive power supply circuits and supports temperatures of up to 150°C. This magnetic shield-type wound inductor offers superior DC superposition characteristics with high rated current by using TDK’s metallic magnetic material for magnetic shielding function. The module is suitable for high-density mounting and achieves high reliability via a wire connection structure in which the wires and terminals are welded. TDK VLS-EX-D Automotive Inductor provides 4.7µH ±20% inductance, 100kHz measuring frequency, 0.040Ω ±20% DC resistance, and 3.3A maximum rated current. Ideal applications include power over coax (PoC), advanced driver-assistance system (ADAS), headlights, airbags, electronic control units (ECUs), and electric power steering (EPS).

Features

  • Magnetic shield-type wound inductor for power circuits
  • Supports temperatures of up to 150°C for under-the-hood power circuit applications
  • Superior DC superposition characteristics with high rated current by using TDK’s metallic magnetic material for magnetic shielding function
  • Compliant with AEC-Q200 Rev D for automotive applications
  • Achieves high reliability by employing a wire connection structure in which wires and terminals are welded
  • Ferrite core figure optimized for larger current and lower Rdc
  • Suitable for high-density mounting
  • Halogen and lead free
  • RoHS and REACH compliant

Applications

  • Automotive power supply circuits
    • PoC
    • ADAS
    • EPS
    • Headlights
    • Airbags
    • ECUs

Specifications

  • -40°C to +150°C operating temperature range (including self-temperature rise)
  • 4.7µH ±20% inductance
  • 0.040Ω ±20% DC resistance
  • 100kHz measuring frequency
  • 3.3A maximum rated current (ISAT)
  • 5.3mm x 5mm x 3mm (L x W x H) dimensions

L Frequency Characteristics

TDK VLS-EX-D Automotive Inductor
Published: 2022-10-25 | Updated: 2022-10-26