TDK VLS-EX Wound Ferrite Power Inductors
TDK VLS-EX Wound Ferrite Power Inductors feature an optimized ferrite core figure for larger current and lower DC resistance. These inductors offer high magnetic shield construction and compatibility with high-density mounting. Additional features include a 470nH to 680µH inductance range and a 320mA to 7A rated current range. TDK VLS-EX Wound Ferrite Power Inductors are ideal for use in TVs, set-top boxes, gaming devices, and other audiovisual equipment.Features
- Magnetic shield-type wound inductors for power circuits
- Ferrite core material
- High magnetic shield construction
- Compatible with high-density mounting
- Large current and low Rdc are achieved by optimizing the ferrite core figure
- 470nH to 680µH inductance range
- 320mA to 7A rated current range
Applications
- TVs
- Set-top boxes
- Gaming devices
- Other audiovisual equipment
Product Overviews
Published: 2017-01-03
| Updated: 2023-05-23