TDK VST Automotive Grade SMD Transformers

TDK VST Automotive Grade SMD Transformers offer stable performance and feature an operating temperature range of -40°C to +130°C. These transformers are AEC-Q200 qualified, making them ideal for Battery Management Systems (BMS). The VST transformers offer a high withstand voltage. Its unique structure provides an improvement in anti-vibration performance and high-level coplanarity. Typical applications include lithium-ion battery voltage monitoring systems for xEVs and switching current detection in onboard DC/DC converters and chargers.

Features

  • Common
    • AEC-Q200 qualified
    • -40°C to +130°C operating temperature range (including self-temperature rise)
  •  VST10/9EE-202S2P4
    • SMD pulse transformer with high withstand voltage
    • Improved anti-vibration performance and high-level coplanarity
  • VST10/9EE-200S1C2
    • High flux density cores have been adopted to achieve miniaturization
    • Can make measurements of up to 40A peak
  • VST10/9EE-20xS1C2
    • Current transformers for SMD-type power circuits using ferrite materials
    • High flux density cores achieve miniaturization
    • Can make measurements of up to 30A peak

Applications

  • Switching current detection in onboard DC/DC converters and chargers
  • Lithium-ion battery voltage monitoring system for xEVs
Published: 2018-09-11 | Updated: 2024-03-21