TE Connectivity / Linx Technologies ANT-GNCP-C Active Ceramic Patch GNSS Antennas
TE Connectivity / Linx Technologies ANT-GNCP-C Active Ceramic Patch GNSS Antennas feature integrated low noise amplifiers (LNAs) that support GPS, Galileo, GLONASS, Beidou, and QZSS systems in the L1/E1/B1 and L2/E5/B2 bands depending on model). The LNA provides high gain with a typical low noise figure ranging from 0.9dB to 2.8dB. The antennas offer a 60mm or 100mm cable terminated in an MHF1/U.FL-type plug (female socket) connector.Features
- 1575.42MHz performance
- ≤2.1 VSWR
- 6.3dBi to 34.7dBi peak gain range
- 5.0dBi to 30.2dBi axial ratio range
- 1176.45MHz performance (ANT-GNCP-C25L models only)
- ≤2.3 VSWR
- 27.3dBi to 30.8dBi peak gain range
- 6.2dBi to 23.9dBi axial ratio range
- 15dB to 29dB typical LNA range
- Ground plane independent
- Directional radiation pattern orthogonal to the antenna surface
- Right-hand circularly polarized (RHCP)
- U.FL-type plug (female socket) compatible with MHF1, AMC, and UMCC
Applications
- Global navigation
- GPS L1C(/A)
- Galileo E1
- GLONASS L1
- Beidou B1C
- QZSS L1
- Timing solutions
Specifications
- 50Ω output impedance
- 5.0mA to 23.0mA maximum current consumption range at 3.3V
- 1.8V to 5.5V input voltage range
- -40°C to +85°C operating temperature range
View Results ( 8 ) Page
| Part Number | Datasheet | Gain | VSWR | Number of Bands | Cable Length | Maximum Frequency |
|---|---|---|---|---|---|---|
| ANT-GNCP-C25L15100 | ![]() |
31.7 dBi | 1.8 | 4 Band | 100 mm | 1.602 GHz |
| ANT-GNCP-C185L160 | ![]() |
16.3 dBi | 1.7 | 3 Band | 60 mm | 1.602 GHz |
| ANT-GNCP-C106L160 | ![]() |
26.4 dBi | 3.2 | 3 Band | 60 mm | 1.602 GHz |
| ANT-GNCP-C357L160 | ![]() |
34.7 dBi | 1.8 | 3 Band | 60 mm | 1.602 GHz |
| ANT-GNCP-C257L160 | ![]() |
36.1 dBi | 2.1 | 3 Band | 60 mm | 1.602 GHz |
| ANT-GNCP-C25L125100 | ![]() |
31.6 dBi | 2.2 | 7 Band | 100 mm | 1.602 GHz |
| ANT-GNCP-C25L12100 | ![]() |
31.7 dBi | 1.8 | 6 Band | 100 mm | 1.602 GHz |
| ANT-GNCP-TH25AL12 | ![]() |
- 0.9 dBi | 4.5 | 5 Band | 1.248 GHz |
Published: 2021-10-11
| Updated: 2023-07-24