TE Connectivity / Linx Technologies CSC-BNCM BNC Plug to BNC Plug Cable Assemblies
TE Connectivity / Linx Technologies CSC-BNCM BNC Plug to BNC Plug Cable Assemblies provide a BNC plug (male pin) to BNC plug (male pin) connection with the option of 914mm, 1500mm, or 1800mm lengths of RG-58C/U coaxial cable. Operating from 0 to 1GHz, the CSC-BNCM cable assembly combines superior performance, compact size, and convenient snap-on/threaded mating interfaces to provide a reliable, easy-to-use cable assembly. Additionally, all TE Connectivity / Linx Technologies coaxial cables and connectors meet RoHS lead-free standards and are tested to meet requirements for corrosion resistance, vibration, and mechanical/thermal shock.Features
- BNC plug (male pin) connection
- Nickel-plated Brass construction
- Gold-plated Brass center contact
- Bayonet-style (push-twist) connection
- RG-58C/U 50Ω coaxial cable, 914mm to 1800mm lengths with a 50.8mm (2") minimum inside bend radius
- 500 cycles minimum connector durability
- 0 to 1GHz operation
- 1.0dB to 1.4dB maximum insertion loss range
- 1.6 maximum VSWR
- 50Ω impedance
- 46.9Ω/km conductor resisitance at +20°C
- 14dB/1M to 900dB/1M attenuation range
Applications
- Audio/video
- Broadcasting
- Test equipment
- Surveillance systems
- Ethernet
- Industrial
- Commercial
- Enterprise
Published: 2022-07-11
| Updated: 2023-07-24