TE Connectivity / Linx Technologies LCD & LCW Half-Wave Dipole Antennas

TE Connectivity / Linx Technologies LCD and LCW Half-Wave Dipole Antennas provide cost-effective solutions with superior performance for Wi-Fi®, BLUETOOTH®, and U-NII applications. With a compact package and low price, LCD and LCW dipole antennas deliver high efficiency and better peak gain. The LCD and LCW dipole antennas feature a tilt and swivel base, low-VSWR, excellent performance, and omnidirectional pattern. TE Connectivity / Linx Technologies LCD and LCW Half-Wave Dipole Antennas are an excellent option for high-volume and cost-sensitive applications.

Features

  • Very low VSWR
  • Excellent performance
  • Omni-directional pattern
  • Tilt and swivel base
  • Standard SMA or part-15 compliant RP-SMA connector

LCD and LCW Antennas Dimensions

TE Connectivity / Linx Technologies LCD & LCW Half-Wave Dipole Antennas
Published: 2018-09-05 | Updated: 2023-07-24