TE Connectivity / Schaffner IF13 Filtered Power Cords
TE Connectivity / Schaffner IF13 Filtered Power Cords integrate filters into a power cord to provide a high-frequency filter for demanding applications. Integrated filters allow users to work within EMC limits late in the development stage without requiring a project re-design. The 200cm (78in) IF13 series includes a stripped-end version to accommodate international plug types. Most cables in the IF13 series are ferrite-coated, allowing for very high attenuation performance in upper-frequency ranges. TE Connectivity / Schaffner IF13 filtered, shielded power cords offer 10A rated current at +40°C (+25°C), including models with 120V and 250V voltage ratings.Features
- On-board filtering for high-frequency attenuation
- Allows users to incorporate an EMC "lifeline" into projects without a re-design
- Easy implementation
- -25°C to 7+0°C operating temperature range
- 10A rated current
- 250VAC (120V for US plug version) 50/60Hz
- UL VW-1 flammability rating
Applications
- Communication technology
- Medical and laboratory devices
- Security applications
- Datacenter
- High-frequency applications
- Applications with critical housing dimensions (cable is external)
- Cord-connected applications
Additional Resources
View Results ( 5 ) Page
| Part Number | Description | Voltage Rating |
|---|---|---|
| IF13-US3-SVT-3100-NF-200 | AC Power Leads Filtered Power Cord NEMA5-15 plug C13 | 120 V |
| IF13-US3-H05-3100-WF-200 | AC Power Leads Filtered Power Cord NEMA5-15 plug C13 | 120 V |
| IF13-SE-H05-3100-WF-200 | AC Power Leads Filtered Power Cord Stripped wire C13 | 250 V |
| IF13-EU2-H05-3100 WF-200 | AC Power Leads Filtered Power Cord Schuko plug C13 conn | 250 V |
| IFSE-US3-H05-3100-WF-200 | AC Power Leads Filtered Power Cord NEMA5-15 StrippdWire | 120 V |
Published: 2018-07-24
| Updated: 2025-04-23