TE Connectivity 0.8mm Free Height Floating Connectors

TE Connectivity's (TE) 0.8mm Free Height Floating Connectors offer a ±0.6mm floating range and a robust design that enables reliable blind mating even in high-vibration applications. These connectors feature board stacking heights ranging from 6.5mm to 24.7mm and are available in sizes from 30 to 120 pins. Floating connectors provide accurate positioning in PCBs and are easy to mount due to the location peg. TE 0.8mm Free Height Floating Connectors offer a broad coverage that supports flexible design-in for industrial, automotive, and data communication applications.

Features

  • Floating design enables blind mating
  • Accurate positioning in PCBs
  • Easy-to-mount design
  • Reliable performance in high-vibration applications
  • Offers design flexibility in pin counts and stacking height

Applications

  • Communication base stations
  • Automotive
    • Infotainment systems
    • LiDAR
    • Advanced driver assistance systems (ADAS)
  • Industrial
    • Automation
    • Industrial control
    • LED displays
    • Robotics

Specifications

  • ±0.6mm floating range in X, Y direction
  • ±0.5mm floating range in z direction
  • 30 to 120 pins available
  • 6.25mm to 24.7mm stacking height range
  • Up to 2.5Gbp/s frequency
  • -40°C to +125°C operating temperature range

Layout

Infographic - TE Connectivity 0.8mm Free Height Floating Connectors
Published: 2025-10-16 | Updated: 2025-11-26