TE Connectivity 1.25mm & 1.5mm Signal GRACE INERTIA Connectors

TE Connectivity's (TE) 1.25mm and 1.5mm Signal GRACE INERTIA Connectors are designed for wire-to-board applications and feature surface-mount technology (SMT). An inertia-locking mechanism locks the connector into place when the circuit is completed, improving mating reliability and reducing the need for complicated inspections. The 1.25mm connectors have a single-row version that meets glow wire testing standards, and the 1.25mm pitch is offered in two configurations: wire-to-board and wire-to-wire. The signal 1.5mm connectors combine a space-saving design with durability and performance. TE 1.25mm and 1.5mm Signal GRACE INERTIA Connectors are suitable for power and signal applications, such as appliances, transportation, and lighting.

Features

  • Miniature size
  • SMT design
  • Inertia-locking mechanism
  • Poka-yoke with keying and color options
  • Solder peg
  • Vertical and right-angle headers available
  • Optional terminal position assurance (TPA) and potted header

Applications

  • Major home appliances
  • Small home appliances
  • HVAC equipment
  • Machinery
  • Intelligent building
  • Lawn and garden
  • Lighting
  • Water heaters

Specifications

  • 1.25mm or 1.5mm centerline
  • Number of positions
    • 1.25mm
      • 2 to 18 positions for single row
      • 20/22/30/40 positions for dual row
    • 2 to 12 positions for single-row for 1.5mm
  • Wire size
    • 30AWG to 26AWG (1.25mm)
    • 28AWG to 24AWG (1.5mm)
  • Rated current
    • 2.2A maximum (1.25mm)
    • 2.5A maximum (1.5mm)
  • 50VAC/DC voltage rating
  • -40°C to +105°C operating temperature range
  • UL 94V-0 and GWT housing flammability rating
  • Copper alloy contact
  • UL certified E28476

Receptacle Terminal

Mechanical Drawing - TE Connectivity 1.25mm & 1.5mm Signal GRACE INERTIA Connectors
Published: 2025-02-12 | Updated: 2025-10-08