TE Connectivity AMP+ HVA 280 High-Voltage Interconnection System

TE Connectivity's (TE) AMP+ HVA 280 High-Voltage Interconnection System is designed for low- to medium-current applications and offers a wide range of design possibilities. The AMP+ HVA 280 system features finger-proof, touch-safe, two- or three-position, low- to medium-current plugs and headers that improve manufacturability and packaging. The multiple latching options and integrated internal high-voltage interlock (HVIL) enable package size optimization and routing flexibility for electric vehicle (EV) and hybrid (HEV) device and wire harness applications. TE AMP+ HVA 280 High-Voltage Interconnection System offers a current-carrying capability up to 40A at +85°C and a cable range of 2mm2 to 4mm2. The connectors and headers can be used with multi-core or individually shielded wire. Typical applications include battery packs, onboard chargers (OBCs), electric headers, DC/DC converters, and high-voltage power distribution.

Features

  • Common package size for 2- and 3-position connections
  • Touch-proof, finger-safe design
  • Common header footprint for multi-core and individual shielded wires
  • 2-stage unlatching for effective HVIL functionality
  • Shunted and pass-thru HVIL provides flexibility in system design
  • Common plug mates to header and/or in-line system
  • Plastic header or die-cast aluminum header
  • Unmate using tool or finger
  • Integrated, internal HVIL
  • Connector position assurance (CPA) available
  • In-line cap with HVIL

Applications

  • Battery packs
  • DC/DC converters
  • OBCs
  • Electric heaters
  • Electric air conditioning
  • Electric power steering
  • High-voltage power distribution

Specifications

  • 2.8mm MCP, 064 MQS terminal
  • 2mm2 to 4mm2 multi-core wire range or individually shielded wire
  • 2-stage latching style
  • Voltage rating
    • Up to 600V individually shielded wire
    • Up to 850V multi-core wire
  • IP rating
    • Mated: IP67, IP6K9K
    • Unmated: IP2XB
  • Up to 40A current rating at +85°C
  • 360° shielding from wire to device
  • -40°C to +140°C temperature range

Connected View

Infographic - TE Connectivity AMP+ HVA 280 High-Voltage Interconnection System
Published: 2026-06-15 | Updated: 2026-06-19