TE Connectivity AMPMODU IV & V Connectors
TE Connectivity's AMPMODU IV and V Connectors feature rugged and reliable wire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups, including board-mount headers and cable-to-board receptacles. They are available in single and double rows as well as vertical or right-angle. The Mod IV series is ideal for standard pressure applications with minimal vibration, while the Mod V series is ideal for high-pressure applications with high vibration. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.
Features
- Formed from high conductivity copper alloy and selectively plated with gold for higher performance and reliability
- Categorized into 2 groups: board-mount headers and cable-to-board receptacles
- Single or double row
- Vertical or right angle
- Shrouded or breakaway
- Housings on all board-mounted assemblies are made of high-temperature tolerant materials and incorporate stand-offs for free drainage of flux cleaning solutions
Applications
- Medical instruments
- Gaming equipment
- Automotive controls
- Servers
- Test/measurement devices
- Factory automation
- Telecommunication
- Storage equipment
- Vending
System Example
Additional Resources
Published: 2013-11-07
| Updated: 2026-01-12